
Right-angle, male circular connector featuring a 3-position configuration with a 74A max current rating and 50V voltage rating. Constructed with an aluminum body and shell, both cadmium plated with chromate, and silver-plated copper alloy contacts. Offers a wide operating temperature range from -55°C to 125°C and IP65, water-resistant, dust-tight ratings. Designed for solder termination and free-hanging mounting.
ITT CA3108E22-2P technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Silver |
| Gender | Male |
| Length | 82.55mm |
| Max Current Rating | 74A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-5015, CA |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT CA3108E22-2P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.