
Right-angle circular connector featuring a 3-position male configuration with crimp termination. Constructed with an aluminum body and cadmium plating, it offers a maximum current rating of 74A and a voltage rating of 50V. The copper alloy contacts are plated with silver for optimal mating. Operating within a temperature range of -55°C to 125°C, this connector is rated IP65 for water and dust resistance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT CA3108E22-2PF80 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Gender | Male |
| Length | 82.55mm |
| Max Current Rating | 74A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3108E22-2PF80 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
