
The CA3108E24-11PB is a 9-contact male circular connector with a current rating of 74A and operating temperature range of -55°C to 125°C. It features a body made of aluminium with a cadmium plating and copper contacts with silver plating. The connector is rated for IP67, waterproof and dust tight, and is compliant with the MIL-DTL-5015 and CA-B series. It is available in bulk packaging and has a termination type of solder. The connector is suitable for free hanging mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT CA3108E24-11PB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 74A |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA-B |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3108E24-11PB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.