
ITT CANNON CA3108E24-11PBF80 Circular Connector, CA-B Series, MIL-DTL-5015 Series Equivalent, Right Angle Plug, 9, Crimp Pin
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT CA3108E24-11PBF80 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 74A |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA-B |
| Termination | Crimp |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3108E24-11PBF80 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
