
This 9-position female circular connector features a body made of aluminium with cadmium plating and copper contacts with silver plating. It has a current rating of 74A and is rated for operation between -55°C and 125°C. The connector is waterproof and dust tight, meeting IP67 standards and is compliant with MIL-DTL-5015 specifications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT CA3108E24-11SBF80 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 74A |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA-B |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3108E24-11SBF80 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
