
The CA3108E24-22PB13 is a 4-contact male circular connector with a current rating of 74A and a voltage rating of 50V. It features a shielded design and is rated to IP67, making it suitable for use in harsh environments. The connector is made from aluminium with copper contacts and silver plating, and is suitable for use in temperatures ranging from -55°C to 125°C. It is available in bulk packaging and can be terminated using solder.
Checking distributor stock and pricing after the page loads.
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Silver |
| Current Rating | 74A |
| Features | Shielded |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA-B |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |
