This 24-position circular receptacle connector features 24 crimp contacts with a circular shape and a copper alloy material. The connector has a silver plating and is made of aluminium with a cadmium shell finish. It is rated for operation between -55°C and 125°C and is compliant with IP67, waterproof, and dust-tight ratings. The connector is packaged in bulk and is part of the MIL-DTL-5015 and CA-B series.
ITT CA3108E24-28SBF0 technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Gender | Receptacle |
| Housing Color | Green |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA-B |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3108E24-28SBF0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.