
The ITT CA3108E24-9PB01 is a 2-position, free hanging, crimp connector with a current rating of 135A and a voltage rating of 50V. It is constructed with an aluminium body and copper contacts plated with silver. The connector is rated for operation between -55°C and 125°C and meets IP67, waterproof, and dust tight ratings. It is compliant with the MIL-DTL-5015 and CA-B series and is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT CA3108E24-9PB01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Silver |
| Current Rating | 135A |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA-B |
| Termination | Crimp |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3108E24-9PB01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.