
This 2-position receptacle connector features a current rating of 135A and a maximum operating temperature of 125°C. It is made from aluminium with a cadmium plating on the body and silver plating on the copper alloy contacts. The connector is rated IP67 and is suitable for free hanging or cable mounting. It is not Reach SVHC compliant.
ITT CA3108E24-9SYBF80 technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Silver |
| Current Rating | 135A |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA-B |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3108E24-9SYBF80 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.