
This 26-contact circular connector features an aluminium housing and is rated for operation between -55°C and 125°C. The connector is designed for free-hanging mounting and is compliant with IP67, waterproof and dust-tight ratings. The contacts are made of copper alloy with a silver plating and have a circular shape with a crimp contact type.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT CA3108E28-12PBF80F0A232 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Gender | Male |
| Housing Color | Black |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA-B |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3108E28-12PBF80F0A232 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.