This 26-contact right angle cable mount connector features a silver-plated contact and a current rating of 22A. It is designed for use in environments with temperatures ranging from -55°C to 125°C and is rated for IP65, water-resistant and dust-tight conditions. The connector is available in bulk packaging and is part of the MIL-DTL-5015 series. It is not radiation hardened and has a crimp termination.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Silver |
| Current Rating | 22A |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP65, Water Resistant, Dust Tight |
| Series | MIL-DTL-5015, CA |
| Termination | Crimp |
| RoHS | Not CompliantNo |