Right angle circular connector featuring 35 contacts and a 50V voltage rating. This general-purpose connector offers a 22A maximum current rating and operates within a temperature range of -55°C to 125°C. Constructed with an aluminum shell and body, it boasts cadmium plating with chromate for enhanced durability. The female contacts are made from copper alloy with silver plating, ensuring reliable mating. Designed for free-hanging, cable mounting, this connector is rated IP65 for water resistance and dust tightness.
ITT CA3108E28-15SF80 technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Gender | Female |
| Length | 94.46mm |
| Max Current Rating | 22A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 35 |
| Number of Positions | 35 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | Unknown |
| Series | MIL-DTL-5015, CA |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 50V |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT CA3108E28-15SF80 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.