
This 20-position male circular connector is designed for high-current applications, with a current rating of 22A and a voltage rating of 50V. It features a body made of aluminium with a cadmium plating, and contacts made of copper alloy with a silver plating. The connector is rated for operation between -55°C and 125°C, and is compliant with IP67 and waterproof ratings. It is available in bulk packaging and is suitable for use in harsh environments.
Checking distributor stock and pricing after the page loads.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 22A |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-5015, CA-B |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Not Compliant |