
The ITT CA3108E28-20SB is a 14-position female circular connector with a current rating of 41A and operating temperature range of -55°C to 125°C. It features a body made of aluminium with a cadmium plating and copper contacts with silver plating. The connector is rated for IP67, waterproof and dust tight, and is compliant with the MIL-DTL-5015 and CA-B series. It is available in bulk packaging and has a free hanging mount. The connector is not Reach SVHC compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT CA3108E28-20SB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 41A |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA-B |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3108E28-20SB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.