This 37-position circular connector features a 50V voltage rating and is constructed with an aluminium shell and cadmium plating. It has a free hanging mount type and is rated for operation between -55°C and 125°C. The connector is not RoHS compliant and is not Reach SVHC compliant. It has an IP67 rating for waterproof and dust tight performance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT CA3108E28-21PWB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 37 |
| Number of Positions | 37 |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-5015, CA-B |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT CA3108E28-21PWB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.