This 37-position female right angle connector features a current rating of 22A and operates over a temperature range of -55°C to 125°C. It is rated to IP67, making it suitable for use in harsh environments. The connector is available in bulk packaging and features a crimp termination. It is part of the MIL-DTL-5015 and CA-B series.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Silver |
| Current Rating | 22A |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 37 |
| Number of Positions | 37 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | MIL-DTL-5015, CA-B |
| Termination | Crimp |
| RoHS | Not CompliantNo |