
The CA3108E28-22PWBF80 is a 6-position circular connector with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It features an aluminium shell with a cadmium finish and a crimp termination. The connector is rated for 50V and is compliant with IP67, waterproof, and dust tight ratings. The contacts are made of copper and copper alloy with a silver finish and silver plating. The connector is free hanging and has a green color.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT CA3108E28-22PWBF80 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Silver |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA-B |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Termination | Crimp |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3108E28-22PWBF80 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.