
This 6-contact male circular connector features a body made of aluminium with a cadmium plating and copper contacts with silver plating. It has a current rating of 135A and is designed for free hanging mounting. The connector is rated for operation between -55°C and 125°C and meets IP67, waterproof, and dust tight ratings. It is compliant with the MIL-DTL-5015 and CA-B series and is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT CA3108E28-22SBA34 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 135A |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA-B |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3108E28-22SBA34 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.