This 14-position male pin connector features a silver-plated contact and a crimp termination. It has a current rating of 41A and a voltage rating of 50V, making it suitable for high-current applications. The connector is designed to operate within a temperature range of -55°C to 125°C and meets IP65 ratings for water resistance and dust tightness.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Silver |
| Contact Style | Pin |
| Current Rating | 41A |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Series | MIL-DTL-5015, CA |
| Termination | Crimp |
| Voltage Rating | 50V |
| RoHS | Not Compliant |