
The ITT CA3108F22-23PB-F80 is an 8-contact cable mount connector with a right-angle body orientation. It has a maximum operating temperature of 125°C and a maximum voltage rating of 1250VDC. The connector features a crimp termination method and a maximum current rating of 41A. It is designed for use in high-temperature applications and is suitable for use in environments with high voltage and current requirements.
ITT CA3108F22-23PB-F80 technical specifications.
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Terminals | 8 |
| Number of Ports | 1 |
| Product Length (mm) | 68.9 |
| Product Height (mm) | 74.55 |
| Product Diameter (mm) | 43.1 |
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 8 |
| Termination Method | Crimp |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Max Voltage Rating | (1250VDC|900VAC)/(700VDC|500VAC) |
| Max Current Rating | 41A |
| Cage Code | 1KK13 |
| EU RoHS | No |
| HTS Code | 8535908040 |
| Schedule B | 8535908040 |
| ECCN | EAR99 |
| Automotive | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITT CA3108F22-23PB-F80 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.