
This 12-position, 43-contact connector features a free hanging design with a maximum operating temperature range of -55°C to 125°C. It is constructed with an aluminium shell and cadmium plating, and has a gold-plated contact finish. The connector is rated for 50V and meets IP67, waterproof, and dust-tight ratings. It is not Reach SVHC compliant and has a termination type of crimp.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT CA3108F28A51PBF80A176 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 12 |
| Number of Positions | 43 |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA-B |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Termination | Crimp |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3108F28A51PBF80A176 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.