
This 6-contact male circular connector features a shielded design and is constructed from aluminium with a cadmium plating. It has a copper alloy and copper contact material with a silver plating, and is rated for 245A. The connector is available in a bulk packaging and is compliant with IP67 and waterproof ratings. It has a free hanging and cable mount design, and is suitable for operating temperatures between -55°C and 125°C.
ITT CA3108F36-3PB15 technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Silver |
| Current Rating | 245A |
| Features | Shielded |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA-B |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3108F36-3PB15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.