This 14-contact male circular connector features an aluminium body with cadmium plating, copper alloy contacts with silver plating, and a free-hanging mount. It is packaged in bulk and meets the MIL-DTL-5015 series specification. The connector is suitable for solder termination and is compliant with Reach SVHC regulations, although the level of compliance is unknown.
Sign in to ask questions about the ITT CA3108R20-27SF85 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT CA3108R20-27SF85 technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Gender | Male |
| Mount | Free Hanging |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | MIL-DTL-5015, CA |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3108R20-27SF85 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.