This 6-position right angle cable mount connector is rated for 74A and operates between -55°C and 125°C. It features a body made of aluminium, contacts made of copper with silver plating, and is rated for IP65, water resistant and dust tight. The connector is available in bulk packaging and is not radiation hardened. It is compliant with the MIL-DTL-5015 series and CA series.
ITT CA3108R20-8PF80 technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Silver |
| Current Rating | 74A |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for ITT CA3108R20-8PF80 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.