The CAR3102R16-10P is a 3-position receptacle connector with a current rating of 41A and a voltage rating of 50V. It is made from aluminium with a cadmium plating and features copper alloy contacts with silver plating. The connector is designed for free hanging applications and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is compliant with the MIL-DTL-5015 and CA series ratings and is packaged in bulk.
ITT CAR3102R16-10P technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 41A |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-5015, CA |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |
No datasheet is available for this part.
