Conn Circular SKT Crimp Straight Cable Mount
ITT CB1-12SA10SC-G5 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
Download the complete datasheet for ITT CB1-12SA10SC-G5 to view detailed technical specifications.
No datasheet is available for this part.