This circular connector features 10 SKT contacts and 10 RCP contacts, with a maximum operating temperature range of -55°C to 125°C. It has a maximum voltage rating of 700VDC or 500VAC, and a maximum current rating of 22A. The connector is designed for cable mount applications and is suitable for use in a variety of environments.
ITT CB1-18-1SSA34 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 10 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 10 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | (700VDC|500VAC)/(250VDC|200VAC) |
| Max Current Rating | 22A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITT CB1-18-1SSA34 to view detailed technical specifications.
No datasheet is available for this part.