This circular connector features a 3-contact design with a straight body orientation and solder termination method. It is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector has a maximum voltage rating of 1250VDC and a maximum current rating of 41A.
ITT CB1-20-3SS technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 3 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 3 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 1250VDC|900VAC |
| Max Current Rating | 41A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITT CB1-20-3SS to view detailed technical specifications.
No datasheet is available for this part.