This 9-contact circular connector features a SKT contact gender and a straight body orientation. It is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector has a maximum voltage rating of 1250VDC and a maximum current rating of 41A. It is designed for cable mount applications.
ITT CB1-20A9SS-A232 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 9 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 9 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | (1250VDC|900VAC)/(250VDC|200VAC) |
| Max Current Rating | 41A |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for ITT CB1-20A9SS-A232 to view detailed technical specifications.
No datasheet is available for this part.