This 8-contact circular cable mount connector features a SKT contact gender and RCP gender, with a maximum operating temperature of 125°C and a maximum voltage rating of 1250VDC. It is designed for solder termination and has a straight body orientation. The connector is rated for a maximum current of 41A and has a minimum operating temperature of -55°C. It is suitable for use in a variety of applications, including those requiring high voltage and temperature ratings.
ITT CB1-22-23SSA232 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 8 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 8 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | (1250VDC|900VAC)/(700VDC|500VAC) |
| Max Current Rating | 41A |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for ITT CB1-22-23SSA232 to view detailed technical specifications.
No datasheet is available for this part.