This 4-pin circular connector features a SKT gender and is rated for a maximum voltage of 1250VDC or 900VAC. It has a maximum current rating of 74A and operates within a temperature range of -55°C to 125°C. The connector is designed for cable mount applications and is terminated using solder.
ITT CB1-24-22SS-A232 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 4 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 4 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 1250VDC|900VAC |
| Max Current Rating | 74A |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for ITT CB1-24-22SS-A232 to view detailed technical specifications.
No datasheet is available for this part.