This 24-contact circular connector features a cable mount design with a maximum operating voltage of 250VDC and a maximum current rating of 22A. The connector operates within a temperature range of -55 to 125°C. It is designed for use in applications requiring a high level of reliability and durability.
ITT CB1-24-28SS technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 24 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 24 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 250VDC|200VAC |
| Max Current Rating | 22A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITT CB1-24-28SS to view detailed technical specifications.
No datasheet is available for this part.