This 43-pin circular connector features a straight body orientation and is designed for cable mounting. It has a maximum voltage rating of 700VDC and a maximum current rating of 22A. The operating temperature range is from -55°C to 125°C.
ITT CB1-28A51PS technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 43 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 43 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| Max Current Rating | 22A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITT CB1-28A51PS to view detailed technical specifications.
No datasheet is available for this part.