This 4-pin circular connector features a cable mount termination method and a maximum operating temperature range of -55°C to 125°C. The connector has a maximum voltage rating of 1250VDC and a maximum current rating of 135A. It is designed for use in high-voltage applications and is suitable for use in environments with extreme temperatures.
ITT CB1-32-17PS technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 4 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 4 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 1250VDC|900VAC |
| Max Current Rating | 135A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITT CB1-32-17PS to view detailed technical specifications.
No datasheet is available for this part.