This circular connector features 47 SKT contacts and 47 RCP contacts, with a crimp termination method. It has a straight body orientation and is designed for cable mount applications. The operating temperature range is -55°C to 125°C. The connector is rated for 700VDC and 22A.
ITT CB1-32A47S0 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 47 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 47 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| Max Current Rating | 22A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITT CB1-32A47S0 to view detailed technical specifications.
No datasheet is available for this part.