This circular cable mount connector features 27 SKT contacts and 27 RCP contacts, with a maximum operating voltage of 700VDC and a maximum current rating of 41A. The connector is designed for crimp termination and has a straight body orientation. It is rated for operation between -55°C and 125°C. The connector is suitable for use in a variety of applications, including those requiring high voltage and current ratings.
ITT CB1-36A46SC technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 27 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 27 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| Max Current Rating | 41A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITT CB1-36A46SC to view detailed technical specifications.
No datasheet is available for this part.