This circular connector features a crimp termination method and a straight body orientation. It has two terminals and is designed for cable mounting. The operating temperature range is -55 to 125°C. The maximum voltage rating is 1250VDC, and the maximum current rating is 22A.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 2 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 2 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 1250VDC|900VAC |
| Max Current Rating | 22A |
| RoHS Version | 2011/65/EU |