This circular connector features a 5-contact SKT design with crimp termination and a straight body orientation. It is rated for a maximum voltage of 700VDC and a maximum current of 41A. The operating temperature range is -55°C to 125°C. The connector is designed for box mount applications.
Checking distributor stock and pricing after the page loads.
ITT CB2-18-11SCAUA34-M4 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 5 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 5 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| Max Current Rating | 41A |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.