Conn Circular PIN 3 POS Crimp ST Box Mount 3 Terminal 1 Port Automotive
Checking distributor stock and pricing after the page loads.
ITT CB2-18-22PCA34-M4 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 3 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 3 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 1250VDC|900VAC |
| Max Current Rating | 22A |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.