This circular connector features a 4-pin design with a maximum voltage rating of 700VDC and a maximum current rating of 74A. It is suitable for box mount applications and has a temperature range of -55°C to 125°C. The connector is manufactured by ITT and has a termination method of solder.
ITT CB2-20-24PS technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 4 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 4 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| Max Current Rating | 74/22A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITT CB2-20-24PS to view detailed technical specifications.
No datasheet is available for this part.