Conn Circular SKT 14 POS Crimp ST Box Mount 14 Terminal 1 Port Automotive
Checking distributor stock and pricing after the page loads.
ITT CB2-20-27SCA34-M4 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 14 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 14 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| Max Current Rating | 22A |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.