This circular connector features a 6-contact design with a crimp termination method and straight body orientation. It is rated for operation between -55C and 125C and has a maximum voltage rating of 700VDC or 500VAC. The connector is designed for box mount applications.
ITT CB218-12SWC technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 6 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Box Mount |
| Number of Terminals | 6 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
No datasheet is available for this part.