This circular connector features a straight body orientation and a solder termination method. It has four contacts and a maximum operating temperature range of -55°C to 125°C. The connector is rated for a maximum voltage of 700VDC and a maximum current of 74A. It has a single port and a pin gender, with a termination method of solder.
ITT CB6E20-24PS technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 4 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 4 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| Max Current Rating | 74/22A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITT CB6E20-24PS to view detailed technical specifications.
No datasheet is available for this part.