This circular connector features a straight body orientation and a solder termination method. It has four terminals and a maximum operating temperature range of -55 to 125 degrees Celsius. The connector has a maximum voltage rating of 700VDC or 500VAC and a maximum current rating of 74A or 22A. It is designed for cable mount applications.
ITT CB6F20-24PS technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 4 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 4 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| Max Current Rating | 74/22A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITT CB6F20-24PS to view detailed technical specifications.
No datasheet is available for this part.