This 14-contact circular connector features a cable mount termination method and a maximum operating temperature range of -55C to 125C. It has a maximum voltage rating of 700VDC and a maximum current rating of 22A. The connector is designed for use in high-voltage applications and is suitable for use in environments with extreme temperatures.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 14 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 14 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| Max Current Rating | 22A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |