This circular connector features a single SKT contact and PL gender, with a maximum operating temperature range of -55 to 125 degrees Celsius. It has a maximum voltage rating of 700VDC or 500VAC and a maximum current rating of 135mA. The connector is designed for cable mount applications and has a straight body orientation.
ITT CB6M16-12SS technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 1 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 1 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| Max Current Rating | 135A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITT CB6M16-12SS to view detailed technical specifications.
No datasheet is available for this part.