This 4-pin circular connector features a maximum voltage rating of 700VDC and 500VAC, with a maximum current rating of 41A and 22A. It has a straight body orientation and is designed for cable mount applications. The operating temperature range is -55 to 125°C.
ITT CB6M16-9PSAU technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 4 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 4 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| Max Current Rating | 41/22A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITT CB6M16-9PSAU to view detailed technical specifications.
No datasheet is available for this part.