This circular connector features a 4-pin design with a solder cup termination method and a straight body orientation. It is rated for operation between -55°C and 125°C and has a maximum voltage rating of 700VDC or 500VAC. The connector is cable mountable and has a pin contact gender.
ITT CB6M20-24PS technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 4 |
| Termination Method | Solder Cup |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 4 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
Download the complete datasheet for ITT CB6M20-24PS to view detailed technical specifications.
No datasheet is available for this part.