This circular connector features a 4-pin design with a PIN contact gender, suitable for solder termination. It has a straight body orientation and is mounted using a jam nut. The connector operates within a temperature range of -55°C to 125°C and is rated for 700VDC and 500VAC, with a maximum current rating of 41A.
ITT CB7-18-10PH technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 4 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 4 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| Max Current Rating | 41A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITT CB7-18-10PH to view detailed technical specifications.
No datasheet is available for this part.