This circular connector features a 4-pin SKT contact with a RCP gender, suitable for applications requiring high voltage and current ratings. It has a maximum operating temperature range of -55C to 125C and can handle a maximum voltage rating of 700VDC or 500VAC. The connector is designed for solder termination and has a jam nut mounting style. It is a general-purpose circular connector with a straight body orientation and 4 terminals.
ITT CB7-18-10SYS technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 4 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 4 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| Max Current Rating | 41A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITT CB7-18-10SYS to view detailed technical specifications.
No datasheet is available for this part.